
SML4743HE3_A/H | |
---|---|
DigiKey Part Number | SML4743HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4743HE3_A/H |
Description | DIODE ZENER 13V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.1.01721 | kr.1,830.98 |
3.600 | kr.0.92409 | kr.3,326.72 |
5.400 | kr.0.87661 | kr.4,733.69 |
9.000 | kr.0.82325 | kr.7,409.25 |
12.600 | kr.0.79164 | kr.9,974.66 |
18.000 | kr.0.76092 | kr.13,696.56 |
45.000 | kr.0.69520 | kr.31,284.00 |
Unit Price without VAT: | kr.1.01721 |
---|---|
Unit Price with VAT: | kr.1.27151 |