
SML4743HE3/5A | |
|---|---|
DigiKey Part Number | SML4743HE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4743HE3/5A |
Description | DIODE ZENER 13V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.9 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4743-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4743-E3/5A-ND | kr.1.07009 | Direct |
| SML4743HE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SML4743HE3_A/I-ND | kr.1.02381 | Direct |
| 1SMA5928BT3G | onsemi | 51.062 | 1SMA5928BT3GOSCT-ND | kr.3.55000 | Similar |
| CMZ5928B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5928BBKPBFREE-ND | kr.2.17729 | Similar |
| CZRA5928B-G | Comchip Technology | 0 | CZRA5928B-G-ND | kr.0.87980 | Similar |




