DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF24A-HE3-08

DigiKey Part Number
SMF24A-HE3-08GITR-ND - Tape & Reel (TR)
SMF24A-HE3-08GICT-ND - Cut Tape (CT)
SMF24A-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF24A-HE3-08
Description
TVS DIODE 24VWM 38.9VC DO219AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
244pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.51000kr.15.10
100kr.0.72320kr.72.32
500kr.0.71680kr.358.40
1.000kr.0.71040kr.710.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67934kr.2,038.02
6.000kr.0.61688kr.3,701.28
9.000kr.0.58504kr.5,265.36
15.000kr.0.54925kr.8,238.75
21.000kr.0.52805kr.11,089.05
30.000kr.0.50560kr.15,168.00
75.000kr.0.49549kr.37,161.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000