DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF24A-M3-08

DigiKey Part Number
SMF24A-M3-08GITR-ND - Tape & Reel (TR)
SMF24A-M3-08GICT-ND - Cut Tape (CT)
SMF24A-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF24A-M3-08
Description
TVS DIODE 24VWM 38.9VC DO219AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
244pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.249
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.57400kr.15.74
100kr.1.06240kr.106.24
500kr.0.82560kr.412.80
1.000kr.0.67200kr.672.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60393kr.1,811.79
6.000kr.0.54883kr.3,292.98
9.000kr.0.52075kr.4,686.75
15.000kr.0.48919kr.7,337.85
21.000kr.0.48800kr.10,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500