SMCJ9.0CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.104
Unit Price: kr.6.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.74651
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.56001
Datasheet

Direct


Diodes Incorporated
In Stock: 7.576
Unit Price: kr.8.31000

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.31872
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.32422
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.2.32422

Similar


STMicroelectronics
In Stock: 2.888
Unit Price: kr.10.08000
Datasheet

Similar


Bourns Inc.
In Stock: 9.642
Unit Price: kr.6.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 610
Unit Price: kr.6.40000
Datasheet
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ9.0CAHE3/9AT

DigiKey Part Number
SMCJ9.0CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ9.0CAHE3/9AT
Description
TVS DIODE 9VWM 15.4VC DO214AB
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ9.0CAHE3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
97.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ9.0CA-E3/57TVishay General Semiconductor - Diodes Division1.104SMCJ9.0CA-E3/57TGICT-NDkr.6.91000Direct
SMCJ9.0CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ9.0CA-M3/9AT-NDkr.2.74651Direct
ATV15C9V0JB-HFComchip Technology0ATV15C9V0JB-HF-NDkr.2.56001Direct
SMCJ9.0CA-13-FDiodes Incorporated7.576SMCJ9.0CA-FDICT-NDkr.8.31000Direct
SMCJ9.0CA-HRLittelfuse Inc.0SMCJ9.0CA-HR-NDkr.112.76958Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types