Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ATV15C9V0JB-HF | |
|---|---|
DigiKey Part Number | ATV15C9V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C9V0JB-HF |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C9V0JB-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 97.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV15C9V0JB-G | Comchip Technology | 0 | TV15C9V0JB-G-ND | kr.2.32422 | Direct |
| TV15C9V0JB-HF | Comchip Technology | 0 | TV15C9V0JB-HF-ND | kr.2.16777 | Direct |
| SMCJ9.0CA | Littelfuse Inc. | 650 | SMCJ9.0CALFCT-ND | kr.6.40000 | Direct |
| SMCJ9.0CA-13-F | Diodes Incorporated | 7.576 | SMCJ9.0CA-FDICT-ND | kr.8.31000 | Direct |
| SMCJ9.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.104 | SMCJ9.0CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56001 | kr.7,680.03 |
| Unit Price without VAT: | kr.2.56001 |
|---|---|
| Unit Price with VAT: | kr.3.20001 |








