SMCJ85AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.694
Unit Price: kr.6.47000
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ85AHM3_A/I

DigiKey Part Number
SMCJ85AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85AHM3_A/I
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
94.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Base Product Number
Current - Peak Pulse (10/1000µs)
10.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC100ATaiwan Semiconductor Corporation01801-1.5SMC100ATR-NDkr.1.45763Similar
SMCJ85ATaiwan Semiconductor Corporation1.694SMCJ85AFSCT-NDkr.6.47000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.10113kr.7,353.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.10113
Unit Price with VAT:kr.2.62641