SMCJ85A-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.441
Unit Price: kr.15.66000
Datasheet

Similar


STMicroelectronics
In Stock: 465
Unit Price: kr.10.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.483
Unit Price: kr.10.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.52492
Datasheet
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ85A-M3/9AT

DigiKey Part Number
SMCJ85A-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85A-M3/9AT
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ85AHE3/57TVishay General Semiconductor - Diodes Division0SMCJ85AHE3/57T-NDkr.0.00000Direct
1.5SMC100ATaiwan Semiconductor Corporation01801-1.5SMC100ATR-NDkr.1.45763Similar
5.0SMDJ85ALittelfuse Inc.15.4415.0SMDJ85ACT-NDkr.15.66000Similar
SM15T100ASTMicroelectronics465497-12050-1-NDkr.10.08000Similar
SMDJ85ALittelfuse Inc.4.483SMDJ85ACT-NDkr.10.14000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.95565kr.13,689.55
Unit Price without VAT:kr.1.95565
Unit Price with VAT:kr.2.44456