103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ64CA-E3/57T

DigiKey Part Number
SMCJ64CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ64CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ64CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ64CA-E3/57T
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ64CA-E3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64CA-13-FDiodes Incorporated0SMCJ64CA-FDITR-NDkr.2.05036Direct
1.5SMCJ64CADiotec Semiconductor2.9704878-1.5SMCJ64CACT-NDkr.4.82000Similar
5.0SMDJ64CALittelfuse Inc.12.534F6259CT-NDkr.15.66000Similar
5.0SMDJ64CA-T7Littelfuse Inc.26718-5.0SMDJ64CA-T7CT-NDkr.15.66000Similar
SM15T82CAYSTMicroelectronics2.160497-11787-1-NDkr.11.22000Similar
In-Stock: 836
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.29900kr.42.99
100kr.2.80480kr.280.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr.2.00046kr.1,700.39
1.700kr.1.81895kr.3,092.22
2.550kr.1.72642kr.4,402.37
4.250kr.1.62244kr.6,895.37
5.950kr.1.56086kr.9,287.12
8.500kr.1.50098kr.12,758.33
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750