Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ15C-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ15C-E3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ15C-E3/57T |
Description | TVS DIODE 15VWM 26.9VC DO214AB |
Customer Reference | |
Detailed Description | 26.9V Clamp 55.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ15CA-E3/57T | Vishay General Semiconductor - Diodes Division | 751 | SMCJ15CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ15CE3/TR13 | Microchip Technology | 0 | SMCJ15CE3/TR13-ND | kr.4.00308 | Direct |
| 5.0SMDJ15CA-T7 | Littelfuse Inc. | 352 | 18-5.0SMDJ15CA-T7CT-ND | kr.15.66000 | Similar |
| SMCJ15CA | Littelfuse Inc. | 33.467 | SMCJ15CALFCT-ND | kr.6.15000 | Similar |
| SMCJ15CA | Taiwan Semiconductor Corporation | 11.568 | SMCJ15CAFSCT-ND | kr.6.66000 | Similar |









