SMCJ15CA/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.80.00000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 4.039
Unit Price: kr.3.20000
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 13.642
Unit Price: kr.1.73000
Datasheet

Upgrade


Bourns Inc.
In Stock: 1.367
Unit Price: kr.3.65000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.598
Unit Price: kr.10.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 600
Unit Price: kr.11.65000
Datasheet

Similar


STMicroelectronics
In Stock: 3.204
Unit Price: kr.5.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.029
Unit Price: kr.3.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.845
Unit Price: kr.8.58000
Datasheet

Similar


STMicroelectronics
In Stock: 4.884
Unit Price: kr.7.17000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.55204
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.39202
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ15CA/57T

DigiKey Part Number
SMCJ15CA/57TGI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ15CA/57T
Description
TVS DIODE 15VWM 24.4VC DO214AB
Customer Reference
Detailed Description
24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ15CA/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
61.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes