


SMCJ13CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ13CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA-M3/9AT |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 69.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ13CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2.762 | SMCJ13CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ13CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ13CAHE3/9AT-ND | kr.0.00000 | Direct |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4.114 | SMCJ13CAFSCT-ND | kr.6.66000 | Direct |
| SMCJ13CA | Littelfuse Inc. | 2.857 | SMCJ13CALFCT-ND | kr.6.15000 | Direct |
| SMCJ13CA-HR | Littelfuse Inc. | 0 | SMCJ13CA-HR-ND | kr.112.76958 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.74651 | kr.9,612.78 |
| Unit Price without VAT: | kr.2.74651 |
|---|---|
| Unit Price with VAT: | kr.3.43314 |








