SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ13CA

DigiKey Part Number
SMLJ13CABTR-ND - Tape & Reel (TR)
SMLJ13CABCT-ND - Cut Tape (CT)
SMLJ13CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ13CA
Description
TVS DIODE 13VWM 21.5VC SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.5V Clamp 139.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ13CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
139.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.01000kr.11.01
10kr.6.97000kr.69.70
100kr.4.66940kr.466.94
500kr.3.68332kr.1,841.66
1.000kr.3.36595kr.3,365.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.72000kr.8,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.01000
Unit Price with VAT:kr.13.76250