
SMCJ13CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ13CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ13CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ13CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA-E3/57T |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ13CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.86400 | kr.28.64 |
| 100 | kr.2.03180 | kr.203.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.16419 | kr.989.56 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


