Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar



SMCJ130CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ130CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130CA-E3/9AT |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ130CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ130CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130CA-M3/57T-ND | kr.2.46335 | Direct |
| SMCJ130CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130CA-M3/9AT-ND | kr.2.46336 | Direct |
| SMCJ130CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130CAHE3/9AT-ND | kr.0.00000 | Direct |
| 1SMC130CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC130CATR13PBFREECT-ND | kr.10.78000 | Direct |
| SM15T150CA | STMicroelectronics | 918 | 497-SM15T150CACT-ND | kr.10.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.64224 | kr.5,747.84 |
| Unit Price without VAT: | kr.1.64224 |
|---|---|
| Unit Price with VAT: | kr.2.05280 |











