SMCJ130CAHE3/9AT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 162
Unit Price: kr.7.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46336
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.45592
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.10.78000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Similar


Littelfuse Inc.
In Stock: 2.949
Unit Price: kr.17.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.17.94000
Datasheet

Similar


STMicroelectronics
In Stock: 918
Unit Price: kr.10.46000
Datasheet

Similar


Bourns Inc.
In Stock: 8.036
Unit Price: kr.8.05000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.6.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.543
Unit Price: kr.6.66000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.99569
Datasheet
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ130CAHE3/9AT

DigiKey Part Number
SMCJ130CAHE3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ130CAHE3/9AT
Description
TVS DIODE 130VWM 209VC DO214AB
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ130CAHE3/9AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
144V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
209V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ130CA-E3/57TVishay General Semiconductor - Diodes Division162SMCJ130CA-E3/57TGICT-NDkr.7.10000Direct
SMCJ130CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ130CA-M3/9AT-NDkr.2.46336Direct
SMCJ130CAHE3_A/IVishay General Semiconductor - Diodes Division0SMCJ130CAHE3_A/I-NDkr.2.45592Direct
1SMC130CA TR13 PBFREECentral Semiconductor Corp01514-1SMC130CATR13PBFREECT-NDkr.10.78000Direct
SMCJ130CA-HRLittelfuse Inc.0SMCJ130CA-HR-NDkr.112.76958Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types