Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ12A-M3/57T | |
|---|---|
DigiKey Part Number | SMCJ12A-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ12A-M3/57T |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 75.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12AHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ12AHE3/57TGITR-ND | kr.0.00000 | Direct |
| 1.5SMCJ12A | Diotec Semiconductor | 2.443 | 4878-1.5SMCJ12ACT-ND | kr.5.52000 | Similar |
| 5.0SMDJ12A-R | Bourns Inc. | 3.000 | 118-5.0SMDJ12A-RTR-ND | kr.4.57061 | Similar |
| SMDJ12A | Littelfuse Inc. | 5.404 | SMDJ12ACT-ND | kr.10.14000 | Similar |
| SMDJ12A-HR | Littelfuse Inc. | 0 | SMDJ12A-HR-ND | kr.143.52492 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.250 | kr.1.95564 | kr.8,311.47 |
| Unit Price without VAT: | kr.1.95564 |
|---|---|
| Unit Price with VAT: | kr.2.44455 |






