
1.5SMCJ12A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ12ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ12ACT-ND - Cut Tape (CT) 4878-1.5SMCJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.44300 | kr.34.43 |
| 100 | kr.2.22410 | kr.222.41 |
| 500 | kr.1.69962 | kr.849.81 |
| 1.000 | kr.1.53048 | kr.1,530.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07146 | kr.3,214.38 |
| 6.000 | kr.1.02708 | kr.6,162.48 |
| 9.000 | kr.0.94625 | kr.8,516.25 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

