Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMCJ120CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ120CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA-E3/9AT |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 133V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 193V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120CA-M3/9AT-ND | kr.2.46336 | Direct |
| SMCJ120CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120CAHE3/57T-ND | kr.0.00000 | Direct |
| SMCJ120CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120CAHE3/9AT-ND | kr.0.00000 | Direct |
| SMCJ120CA-HR | Littelfuse Inc. | 0 | SMCJ120CA-HR-ND | kr.112.76958 | Direct |
| SMCJ120CA-HRA | Littelfuse Inc. | 0 | SMCJ120CA-HRA-ND | kr.102.51780 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.64224 | kr.5,747.84 |
| Unit Price without VAT: | kr.1.64224 |
|---|---|
| Unit Price with VAT: | kr.2.05280 |









