SMCJ110AHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.19540
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: kr.0.87000
Datasheet
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ110AHE3_A/H

DigiKey Part Number
SMCJ110AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ110AHE3_A/H
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
122V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
177V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC130ATaiwan Semiconductor Corporation01801-1.5SMC130ATR-NDkr.0.19540Similar
SMCJ110ATaiwan Semiconductor Corporation3.000SMCJ110AFSCT-NDkr.0.87000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.400kr.1.76176kr.5,989.98
Unit Price without VAT:kr.1.76176
Unit Price with VAT:kr.2.20220