Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ100AHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ100AHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ100AHE3/57T |
Description | TVS DIODE 100VWM 162VC DO214AB |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ100AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ100AHE3_A/H-ND | kr.1.85775 | Direct |
| 5.0SMDJ100A | Littelfuse Inc. | 0 | F6608CT-ND | kr.17.94000 | Similar |
| 5.0SMDJ100A-T7 | Littelfuse Inc. | 0 | 5.0SMDJ100A-T7-ND | kr.5.94604 | Similar |
| SM15T100A | STMicroelectronics | 2.965 | 497-12050-1-ND | kr.10.08000 | Similar |
| SMCJ100E3/TR13 | Microchip Technology | 0 | SMCJ100E3/TR13-ND | kr.3.71017 | Similar |







