
SMCG36A-E3/57T | |
|---|---|
DigiKey Part Number | SMCG36A-E3/57TGITR-ND - Tape & Reel (TR) SMCG36A-E3/57TGICT-ND - Cut Tape (CT) SMCG36A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG36A-E3/57T |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.12300 | kr.91.23 |
| 100 | kr.6.17830 | kr.617.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.4.59888 | kr.3,909.05 |
| 1.700 | kr.4.24332 | kr.7,213.64 |
| 2.550 | kr.4.06220 | kr.10,358.61 |
| 4.250 | kr.3.85869 | kr.16,399.43 |
| 5.950 | kr.3.73819 | kr.22,242.23 |
| 8.500 | kr.3.62111 | kr.30,779.43 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |


