Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-21SYGC/S530-E2/TR8

DigiKey Part Number
1080-1451-2-ND - Tape & Reel (TR)
1080-1451-1-ND - Cut Tape (CT)
1080-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12-21SYGC/S530-E2/TR8
Description
LED YLW-GRN CLR CHIP SMD R/A
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
575nm
Lens Color
Colorless
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.00mm
Lens Size
2.20mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.940
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.08400kr.10.84
100kr.0.75830kr.75.83
500kr.0.61004kr.305.02
1.000kr.0.56096kr.560.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51909kr.1,038.18
4.000kr.0.48343kr.1,933.72
6.000kr.0.46510kr.2,790.60
10.000kr.0.44437kr.4,443.70
14.000kr.0.43203kr.6,048.42
20.000kr.0.41997kr.8,399.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750