
SMCG18A-HR | |
|---|---|
DigiKey Part Number | SMCG18A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG18A-HR |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 51.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.114.01467 | kr.171,022.01 |
| Unit Price without VAT: | kr.114.01467 |
|---|---|
| Unit Price with VAT: | kr.142.51834 |

