SMC3K60CAHM3/57 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.22581
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.24.09000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.634
Unit Price: kr.12.68000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.12.49741
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.15.66000
Datasheet

Similar


Bourns Inc.
In Stock: 3.708
Unit Price: kr.6.91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.625
Unit Price: kr.6.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.76958
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet

Similar


Littelfuse Inc.
In Stock: 846
Unit Price: kr.12.68000
Datasheet

Similar


Bourns Inc.
In Stock: 11.274
Unit Price: kr.12.55000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.16777
Datasheet
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K60CAHM3/57

DigiKey Part Number
SMC3K60CAHM3/57-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K60CAHM3/57
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K60CAHM3/57 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMC3K60CA-M3/57Vishay General Semiconductor - Diodes Division0SMC3K60CA-M3/57-NDkr.8.22581Direct
3SMC60CA TR13 PBFREECentral Semiconductor Corp01514-3SMC60CATR13PBFREECT-NDkr.24.09000Direct
SMDJ60CALittelfuse Inc.1.63418-SMDJ60CACT-NDkr.12.68000Direct
SMLJ60CAE3/TR13Microchip Technology0SMLJ60CAE3/TR13-NDkr.12.49741Direct
5.0SMDJ60CALittelfuse Inc.0F10858CT-NDkr.15.66000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.700kr.8.24342kr.14,013.81
Unit Price without VAT:kr.8.24342
Unit Price with VAT:kr.10.30428