5.0SMDJ60CA-T7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 8.623
Unit Price: kr.6.15000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.7.80357
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.540
Unit Price: kr.10.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.985
Unit Price: kr.6.91000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308

Similar


Bourns Inc.
In Stock: 11.274
Unit Price: kr.12.55000
Datasheet
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ60CA-T7

DigiKey Part Number
5.0SMDJ60CA-T7TR-ND - Tape & Reel (TR)
5.0SMDJ60CA-T7CT-ND - Cut Tape (CT)
5.0SMDJ60CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ60CA-T7
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ60CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ60CALittelfuse Inc.8.623SMCJ60CALFCT-NDkr.6.15000Similar
ATV50C600JB-HFComchip Technology0ATV50C600JB-HF-NDkr.7.80357Direct
SMCJ60CATaiwan Semiconductor Corporation1.540SMCJ60CAFSCT-NDkr.10.14000Similar
SMCJ60CA-E3/9ATVishay General Semiconductor - Diodes Division1.985112-SMCJ60CA-E3/9ATCT-NDkr.6.91000Similar
SMCJ60CAE3/TR13Microchip Technology0SMCJ60CAE3/TR13-NDkr.4.00308Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.10.02400kr.100.24
100kr.6.82060kr.682.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.54096kr.2,270.48
1.000kr.4.17343kr.4,173.43
1.500kr.3.99420kr.5,991.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500