Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMC3K45CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K45CAHM3/57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K45CAHM3/57 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K45CAHM3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 41.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K45CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1.700 | SMC3K45CA-M3/57GICT-ND | kr.22.76000 | Direct |
| SMDJ45CA | Littelfuse Inc. | 2.901 | SMDJ45CACT-ND | kr.12.68000 | Direct |
| SMDJ45CA-HR | Littelfuse Inc. | 0 | SMDJ45CA-HR-ND | kr.143.52492 | Direct |
| SMDJ45CA-HRA | Littelfuse Inc. | 0 | SMDJ45CA-HRA-ND | kr.123.02136 | Direct |
| SMDJ45CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ45CA-HRAT7-ND | kr.123.02136 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.8.24342 | kr.14,013.81 |
| Unit Price without VAT: | kr.8.24342 |
|---|---|
| Unit Price with VAT: | kr.10.30428 |





