SMDJ45CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.143.52492
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.901
Unit Price: kr.12.68000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.700
Unit Price: kr.22.76000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.8.24342
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.3.14094
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.79972
Datasheet

Similar


YAGEO
In Stock: 2.740
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.06413
Datasheet
72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ45CA-HRAT7

DigiKey Part Number
SMDJ45CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ45CA-HRAT7
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
72.7V Clamp 41.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
72.7V
Mfr
Current - Peak Pulse (10/1000µs)
41.3A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ45CA-HRLittelfuse Inc.0SMDJ45CA-HR-NDkr.143.52492Direct
SMDJ45CALittelfuse Inc.2.901SMDJ45CACT-NDkr.12.68000Similar
SMC3K45CA-M3/57Vishay General Semiconductor - Diodes Division1.700SMC3K45CA-M3/57GICT-NDkr.22.76000Direct
SMC3K45CAHM3/57Vishay General Semiconductor - Diodes Division0SMC3K45CAHM3/57-NDkr.8.24342Direct
SMDJ43CATaiwan Semiconductor Corporation01801-SMDJ43CATR-NDkr.3.14094Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.123.02136kr.61,510.68
Manufacturers Standard Package
Unit Price without VAT:kr.123.02136
Unit Price with VAT:kr.153.77670