Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



1SMC36CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC36CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC36CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC36CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC36CA TR13 PBFREE |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36CA | Taiwan Semiconductor Corporation | 6.647 | SMCJ36CAFSCT-ND | kr.6.66000 | Direct |
| SMCJ36CA-13-F | Diodes Incorporated | 5.127 | SMCJ36CA-FDICT-ND | kr.7.42000 | Direct |
| SMCJ36CA-E3/57T | Vishay General Semiconductor - Diodes Division | 3.515 | SMCJ36CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| SMCJ36CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36CA-M3/57T-ND | kr.1.95900 | Direct |
| SMCJ36CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36CA-M3/9AT-ND | kr.2.09722 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.39200 | kr.73.92 |
| 100 | kr.4.94960 | kr.494.96 |
| 500 | kr.3.90278 | kr.1,951.39 |
| 1.000 | kr.3.56587 | kr.3,565.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.13817 | kr.9,414.51 |
| 6.000 | kr.2.92294 | kr.17,537.64 |
| 9.000 | kr.2.81333 | kr.25,319.97 |
| 15.000 | kr.2.69021 | kr.40,353.15 |
| 21.000 | kr.2.66280 | kr.55,918.80 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |







