Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



SMC3K26CA-M3/57 | |
|---|---|
DigiKey Part Number | SMC3K26CA-M3/57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K26CA-M3/57 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K26CA-M3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K26CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K26CAHM3/9A-ND | kr.8.24341 | Direct |
| SM30T30CAY | STMicroelectronics | 0 | 497-12186-1-ND | kr.13.38000 | Direct |
| SMDJ26CA-HR | Littelfuse Inc. | 0 | SMDJ26CA-HR-ND | kr.143.52492 | Direct |
| SMDJ26CA-HRA | Littelfuse Inc. | 0 | SMDJ26CA-HRA-ND | kr.123.02136 | Direct |
| SMDJ26CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ26CA-HRAT7-ND | kr.123.02136 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.8.22581 | kr.13,983.88 |
| Unit Price without VAT: | kr.8.22581 |
|---|---|
| Unit Price with VAT: | kr.10.28226 |







