DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ26CA-13-F

DigiKey Part Number
SMCJ26CA-FDITR-ND - Tape & Reel (TR)
SMCJ26CA-FDICT-ND - Cut Tape (CT)
SMCJ26CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26CA-13-F
Description
TVS DIODE 26VWM 42.1VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ26CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.485
Factory Stock: 57.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.09000kr.9.09
10kr.7.04000kr.70.40
100kr.4.96000kr.496.00
500kr.4.32000kr.2,160.00
1.000kr.4.31827kr.4,318.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.52800kr.10,584.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.09000
Unit Price with VAT:kr.11.36250