SMBZ5941B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.14.92488
Datasheet

Direct


onsemi
In Stock: 41.288
Unit Price: kr.31.06000
Datasheet

Direct


onsemi
In Stock: 1.473
Unit Price: kr.57.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.68.32950
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.32.83380
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.120.68610
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.68.32950
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 25.522
Unit Price: kr.28.40000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5941B-E3/5B

DigiKey Part Number
SMBZ5941B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5941B-E3/5B
Description
DIODE ZENER 47V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.96000kr.3,072.00
6.400kr.0.92160kr.5,898.24
9.600kr.0.87680kr.8,417.28
16.000kr.0.86080kr.13,772.80
22.400kr.0.84480kr.18,923.52
32.000kr.0.82791kr.26,493.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000