
1SMB5941BT3G | |
|---|---|
DigiKey Part Number | 1SMB5941BT3GOSTR-ND - Tape & Reel (TR) 1SMB5941BT3GOSCT-ND - Cut Tape (CT) 1SMB5941BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5941BT3G |
Description | DIODE ZENER 47V 3W SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5941BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 100 | kr.1.32890 | kr.132.89 |
| 500 | kr.0.99678 | kr.498.39 |
| 1.000 | kr.0.88957 | kr.889.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.71596 | kr.1,789.90 |
| 5.000 | kr.0.64930 | kr.3,246.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |


