Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMBJ90CAHE3/52 | |
|---|---|
DigiKey Part Number | SMBJ90CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ90CAHE3/52 |
Description | TVS DIODE 90VWM 146VC DO214AA |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ90CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2.349 | SMBJ90CA-E3/52GICT-ND | kr.4.06000 | Direct |
| SMBJ90CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ90CA-E3/5B-ND | kr.0.84788 | Direct |
| SMBJ90CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ90CA-M3/52-ND | kr.1.11110 | Direct |
| SMBJ90CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ90CA-M3/5B-ND | kr.1.11110 | Direct |
| SMBJ90CA | Littelfuse Inc. | 19.769 | SMBJ90CALFCT-ND | kr.3.61000 | Direct |









