Direct
Direct
Similar

TV06B900JB-HF | |
|---|---|
DigiKey Part Number | TV06B900JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B900JB-HF |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.11A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B900JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 4.11A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B900JB-HF | Comchip Technology | 0 | ATV06B900JB-HF-ND | kr.1.27749 | Direct |
| TV06B900JB-G | Comchip Technology | 0 | TV06B900JB-G-ND | kr.0.88141 | Direct |
| SMBJ90CA | Littelfuse Inc. | 20.269 | SMBJ90CALFCT-ND | kr.3.49000 | Similar |
| SMBJ90CA | Bourns Inc. | 23.838 | SMBJ90CABCT-ND | kr.3.80000 | Similar |
| SMBJ90CA | Taiwan Semiconductor Corporation | 5.964 | SMBJ90CAFSCT-ND | kr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15147 | kr.3,454.41 |
| 6.000 | kr.1.05559 | kr.6,333.54 |
| 9.000 | kr.1.00672 | kr.9,060.48 |
| 15.000 | kr.0.95182 | kr.14,277.30 |
| 21.000 | kr.0.91930 | kr.19,305.30 |
| 30.000 | kr.0.88770 | kr.26,631.00 |
| Unit Price without VAT: | kr.1.15147 |
|---|---|
| Unit Price with VAT: | kr.1.43934 |







