SMBJ9.0D-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.95842
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.200
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.128
Unit Price: kr.2.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.77066
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.617
Unit Price: kr.3.78000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ9.0D-M3/I

DigiKey Part Number
SMBJ9.0D-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ9.0D-M3/I
Description
TVS DIODE 9VWM 15.1VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15.1V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10.2V
Voltage - Clamping (Max) @ Ipp
15.1V
Current - Peak Pulse (10/1000µs)
39.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.0.59109kr.5,674.46
Unit Price without VAT:kr.0.59109
Unit Price with VAT:kr.0.73886