SMBJ9.0A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.99393
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.200
Unit Price: kr.3.55000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.517
Unit Price: kr.6.15000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


YAGEO
In Stock: 2.745
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.46749
Datasheet
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ9.0A-M3/5B

DigiKey Part Number
SMBJ9.0A-M3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ9.0A-M3/5B
Description
TVS DIODE 9VWM 15.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
39A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
9V
Supplier Device Package
Voltage - Breakdown (Min)
10V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ9.0D-M3/IVishay General Semiconductor - Diodes Division0SMBJ9.0D-M3/IGITR-NDkr.0.99393Direct
SMBJ9.0A-E3/5BVishay General Semiconductor - Diodes Division2.200SMBJ9.0A-E3/5BGICT-NDkr.3.55000Similar
SMBJ9V0ATaiwan Semiconductor Corporation3.517SMBJ9V0ACT-NDkr.6.15000Direct
P6SMB10ATaiwan Semiconductor Corporation01801-P6SMB10ATR-NDkr.0.76343Similar
SMBJ9.0A/TR13YAGEO2.74513-SMBJ9.0A/TR13CT-NDkr.0.95000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.600kr.0.83381kr.8,004.58
Unit Price without VAT:kr.0.83381
Unit Price with VAT:kr.1.04226