Direct
Similar

SMBJ85AHE3/5B | |
|---|---|
DigiKey Part Number | SMBJ85AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ85AHE3/5B |
Description | TVS DIODE 85VWM 137VC DO214AA |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ85A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ85A-M3/5B-ND | kr.0.83381 | Direct |
| SMBJ85A | Taiwan Semiconductor Corporation | 4.000 | SMBJ85AFSCT-ND | kr.4.88000 | Direct |
| SM6T100A | STMicroelectronics | 3.537 | 497-7426-1-ND | kr.5.71000 | Similar |
| SMBJ85E3/TR13 | Microchip Technology | 0 | SMBJ85E3/TR13-ND | kr.1.95272 | Similar |





