
SM6T100A | |
|---|---|
DigiKey Part Number | 497-7426-2-ND - Tape & Reel (TR) 497-7426-1-ND - Cut Tape (CT) 497-7426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T100A |
Description | TVS DIODE 85.5VWM 137VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.33100 | kr.33.31 |
| 100 | kr.2.15410 | kr.215.41 |
| 500 | kr.1.64762 | kr.823.81 |
| 1.000 | kr.1.48443 | kr.1,484.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.30758 | kr.3,268.95 |
| 5.000 | kr.1.19820 | kr.5,991.00 |
| 7.500 | kr.1.14248 | kr.8,568.60 |
| 12.500 | kr.1.07986 | kr.13,498.25 |
| 17.500 | kr.1.04278 | kr.18,248.65 |
| 25.000 | kr.1.00674 | kr.25,168.50 |
| 62.500 | kr.0.99906 | kr.62,441.25 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

