SMBJ85AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 4.000
Unit Price: kr.4.88000
Datasheet

Similar


STMicroelectronics
In Stock: 3.537
Unit Price: kr.5.71000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51249
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.57987
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.95272
Datasheet
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ85AHE3/52

DigiKey Part Number
SMBJ85AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ85AHE3/52
Description
TVS DIODE 85VWM 137VC DO214AA
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
94.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ85ATaiwan Semiconductor Corporation4.000SMBJ85AFSCT-NDkr.4.88000Direct
SM6T100ASTMicroelectronics3.537497-7426-1-NDkr.5.71000Similar
SMBJ85A-AT/TR13YAGEO013-SMBJ85A-AT/TR13TR-NDkr.0.51249Similar
SMBJ85A-AT/TR7YAGEO013-SMBJ85A-AT/TR7TR-NDkr.0.57987Similar
SMBJ85E3/TR13Microchip Technology0SMBJ85E3/TR13-NDkr.1.95272Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types