137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ85A-E3/5B

DigiKey Part Number
SMBJ85A-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ85A-E3/5BGICT-ND - Cut Tape (CT)
SMBJ85A-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ85A-E3/5B
Description
TVS DIODE 85VWM 137VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T100ASTMicroelectronics3.537497-7426-1-NDkr.5.71000Similar
In-Stock: 6.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.20600kr.22.06
100kr.1.40050kr.140.05
500kr.1.05256kr.526.28
1.000kr.0.94022kr.940.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.78994kr.2,527.81
6.400kr.0.71898kr.4,601.47
9.600kr.0.68281kr.6,554.98
16.000kr.0.64215kr.10,274.40
22.400kr.0.61808kr.13,844.99
32.000kr.0.59467kr.19,029.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750