Direct
Direct
Similar

SMBJ75C-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ75C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75C-E3/5B |
Description | TVS DIODE 75VWM 134VC DO214AA |
Customer Reference | |
Detailed Description | 134V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 83.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 134V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75CA-E3/5B | Vishay General Semiconductor - Diodes Division | 5.506 | SMBJ75CA-E3/5BGICT-ND | kr.4.06000 | Direct |
| SMBJ75CE3/TR13 | Microchip Technology | 0 | SMBJ75CE3/TR13-ND | kr.2.05036 | Direct |
| SMBJ7.5CA | Littelfuse Inc. | 24.511 | SMBJ7.5CALFCT-ND | kr.3.61000 | Similar |
| SMBJ75CA | Bourns Inc. | 9.592 | SMBJ75CABCT-ND | kr.3.80000 | Similar |
| SMBJ75CA | Taiwan Semiconductor Corporation | 20.049 | SMBJ75CAFSCT-ND | kr.4.50000 | Similar |







