121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ75CA

DigiKey Part Number
SMBJ75CABTR-ND - Tape & Reel (TR)
SMBJ75CABCT-ND - Cut Tape (CT)
SMBJ75CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75CA
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ75CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.33300kr.23.33
100kr.1.48610kr.148.61
500kr.1.11888kr.559.44
1.000kr.1.00039kr.1,000.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84969kr.2,549.07
6.000kr.0.77369kr.4,642.14
9.000kr.0.73496kr.6,614.64
15.000kr.0.69143kr.10,371.45
21.000kr.0.66565kr.13,978.65
30.000kr.0.64059kr.19,217.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000