Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

| SMBJ75A-E3/5B | |
|---|---|
| DigiKey Part Number | SMBJ75A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ75A-E3/5BGICT-ND - Cut Tape (CT) SMBJ75A-E3/5BGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ75A-E3/5B | 
| Description | TVS DIODE 75VWM 121VC DO214AA | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 75V | |
| Voltage - Breakdown (Min) | 83.3V | |
| Voltage - Clamping (Max) @ Ipp | 121V | |
| Current - Peak Pulse (10/1000µs) | 5A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.2.15000 | kr.21.50 | 
| 100 | kr.1.21020 | kr.121.02 | 
| 500 | kr.0.97844 | kr.489.22 | 
| 1.000 | kr.0.87181 | kr.871.81 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.200 | kr.0.46720 | kr.1,495.04 | 
| 6.400 | kr.0.46240 | kr.2,959.36 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark