
SMBJ75D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ75D-M3/HGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75D-M3/H |
Description | TVS DIODE 75VWM 119VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 119V Clamp 5.06A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.06A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 84.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 119V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ75A-M3/52-ND | kr.0.83381 | Direct |
| SMBJ75A-E3/52 | Vishay General Semiconductor - Diodes Division | 4.915 | SMBJ75A-E3/52GICT-ND | kr.3.55000 | Similar |
| P6SMB91A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB91ATR-ND | kr.0.76343 | Similar |
| SMBJ75A | Taiwan Semiconductor Corporation | 5.379 | SMBJ75AFSCT-ND | kr.3.99000 | Similar |
| SMBJ78A | Taiwan Semiconductor Corporation | 6.000 | SMBJ78AFSCT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.03006 | kr.7,725.45 |
| Unit Price without VAT: | kr.1.03006 |
|---|---|
| Unit Price with VAT: | kr.1.28758 |




