
SMBJ7.5D-M3/H | |
|---|---|
DigiKey Part Number | 112-SMBJ7.5D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ7.5D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ7.5D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5D-M3/H |
Description | TVS DIODE 7.5VWM 12.7V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7V Clamp 47.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.46V | |
Voltage - Clamping (Max) @ Ipp | 12.7V | |
Current - Peak Pulse (10/1000µs) | 47.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.86301 | kr.647.26 |
| 1.500 | kr.0.77293 | kr.1,159.39 |
| 2.250 | kr.0.72696 | kr.1,635.66 |
| 3.750 | kr.0.67527 | kr.2,532.26 |
| 5.250 | kr.0.64463 | kr.3,384.31 |
| 7.500 | kr.0.61484 | kr.4,611.30 |
| 18.750 | kr.0.54941 | kr.10,301.44 |
| 37.500 | kr.0.50897 | kr.19,086.38 |
| 75.000 | kr.0.47569 | kr.35,676.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.1.94100 | kr.19.41 |
| 100 | kr.1.23130 | kr.123.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92600 | kr.19.26 |
| 100 | kr.1.22180 | kr.122.18 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

