12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5A-E3/52

DigiKey Part Number
SMBJ7.5A-E3/52GITR-ND - Tape & Reel (TR)
SMBJ7.5A-E3/52GICT-ND - Cut Tape (CT)
SMBJ7.5A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ7.5A-E3/52
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
7.5V
Supplier Device Package
Voltage - Breakdown (Min)
8.33V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.422
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.80100kr.28.01
100kr.1.79670kr.179.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.1.27653kr.957.40
1.500kr.1.14953kr.1,724.29
2.250kr.1.08474kr.2,440.66
3.750kr.1.01189kr.3,794.59
5.250kr.0.96874kr.5,085.89
7.500kr.0.92679kr.6,950.93
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750