D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A-AT/TR13

DigiKey Part Number
13-SMBJ58A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ58A-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ58A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A-AT/TR13
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.77300kr.17.73
100kr.1.12000kr.112.00
500kr.0.83724kr.418.62
1.000kr.0.74586kr.745.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56832kr.1,704.96
6.000kr.0.51446kr.3,086.76
9.000kr.0.48700kr.4,383.00
15.000kr.0.45612kr.6,841.80
21.000kr.0.43782kr.9,194.22
30.000kr.0.42005kr.12,601.50
75.000kr.0.38438kr.28,828.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000