
SMBJ54D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ54D-M3/IGITR-ND - Tape & Reel (TR) SMBJ54D-M3/IGICT-ND - Cut Tape (CT) SMBJ54D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54D-M3/I |
Description | TVS DIODE 54VWM 85.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85.9V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ54A | Littelfuse Inc. | 3.945 | SMBJ54ALFCT-ND | kr.3.17000 | Similar |
| SMBJ54A | Taiwan Semiconductor Corporation | 12.541 | SMBJ54AFSCT-ND | kr.3.99000 | Similar |
| SMBJ54A-13-F | Diodes Incorporated | 7.200 | SMBJ54A-FDICT-ND | kr.3.36000 | Similar |
| SMBJ54A/TR13 | YAGEO | 2.916 | 13-SMBJ54A/TR13CT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.14500 | kr.31.45 |
| 100 | kr.2.02500 | kr.202.50 |
| 500 | kr.1.54164 | kr.770.82 |
| 1.000 | kr.1.38592 | kr.1,385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.17778 | kr.3,768.90 |
| 6.400 | kr.1.07956 | kr.6,909.18 |
| 9.600 | kr.1.02952 | kr.9,883.39 |
| 16.000 | kr.0.97329 | kr.15,572.64 |
| 22.400 | kr.0.94000 | kr.21,056.00 |
| 32.000 | kr.0.90764 | kr.29,044.48 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

