
SMBJ54A | |
|---|---|
DigiKey Part Number | SMBJ54ALFTR-ND - Tape & Reel (TR) SMBJ54ALFCT-ND - Cut Tape (CT) SMBJ54ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.93900 | kr.9.39 |
| 100 | kr.0.65590 | kr.65.59 |
| 500 | kr.0.64944 | kr.324.72 |
| 1.000 | kr.0.63657 | kr.636.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48225 | kr.1,446.75 |
| 6.000 | kr.0.47261 | kr.2,835.66 |
| 9.000 | kr.0.42336 | kr.3,810.24 |
| 15.000 | kr.0.42197 | kr.6,329.55 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |












